Inrush Current Limiter 3 Ohms ±20% 4 A 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-003D9

DigiKey Part Number
317-1156-ND
Manufacturer
Manufacturer Product Number
MF72-003D9
Description
ICL 3 OHM 20% 4A 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±20% 4 A 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
3 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
120 mOhms
Diameter
0.433" (11.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,10600 Kč40,53 Kč
107,47500 Kč74,75 Kč
506,19440 Kč309,72 Kč
1005,71360 Kč571,36 Kč
2505,13780 Kč1 284,45 Kč
5004,73924 Kč2 369,62 Kč
1 0004,37052 Kč4 370,52 Kč
5 0003,61544 Kč18 077,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč