N-Channel 20 V 3.7A (Ta) 1.1W (Ta) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN2A03E6TA

DigiKey Part Number
ZXMN2A03E6TR-ND - Tape & Reel (TR)
ZXMN2A03E6CT-ND - Cut Tape (CT)
ZXMN2A03E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN2A03E6TA
Description
MOSFET N-CH 20V 3.7A SOT23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.7A (Ta) 1.1W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 7.2A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
837 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,72200 Kč177,22 Kč
10011,69170 Kč1 169,17 Kč
5009,09760 Kč4 548,80 Kč
1 0008,26229 Kč8 262,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,20119 Kč21 603,57 Kč
6 0006,66704 Kč40 002,24 Kč
9 0006,39494 Kč57 554,46 Kč
15 0006,08931 Kč91 339,65 Kč
21 0005,90837 Kč124 075,77 Kč
30 0005,78757 Kč173 627,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč