
ZXMN10A07FTA | |
|---|---|
DigiKey Part Number | ZXMN10A07FTR-ND - Tape & Reel (TR) ZXMN10A07FCT-ND - Cut Tape (CT) ZXMN10A07FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A07FTA |
Description | MOSFET N-CH 100V 700MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 700mA (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN10A07FTA Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 138 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 700mOhm @ 1.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 100 | 7,70820 Kč | 770,82 Kč |
| 500 | 5,90294 Kč | 2 951,47 Kč |
| 1 000 | 5,32107 Kč | 5 321,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28191 Kč | 12 845,73 Kč |
| 6 000 | 3,93380 Kč | 23 602,80 Kč |
| 9 000 | 3,91312 Kč | 35 218,08 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |










