Image for ZXLD1371EV4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1371EV4

DigiKey Part Number
ZXLD1371EV4DI-ND
Manufacturer
Manufacturer Product Number
ZXLD1371EV4
Description
EVAL BOARD FOR ZXLD1371
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ZXLD1371 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bag
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
ZXLD1371
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 461,25000 Kč1 461,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 461,25000 Kč
Unit Price with VAT:1 768,11250 Kč