


ZXLD1371QESTTC | |
|---|---|
DigiKey Part Number | 31-ZXLD1371QESTTCTR-ND - Tape & Reel (TR) 31-ZXLD1371QESTTCCT-ND - Cut Tape (CT) 31-ZXLD1371QESTTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1371QESTTC |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1371QESTTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,54800 Kč | 565,48 Kč |
| 25 | 51,89040 Kč | 1 297,26 Kč |
| 100 | 46,76880 Kč | 4 676,88 Kč |
| 250 | 44,32760 Kč | 11 081,90 Kč |
| 500 | 43,85306 Kč | 21 926,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,36681 Kč | 100 917,03 Kč |
| 5 000 | 39,59635 Kč | 197 981,75 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |





