LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP
ZXLD1370EST16TC

ZXLD1371EST16TC

DigiKey Part Number
ZXLD1371EST16TCDITR-ND - Tape & Reel (TR)
ZXLD1371EST16TCDICT-ND - Cut Tape (CT)
ZXLD1371EST16TCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1371EST16TC
Description
IC LED DRIVER CTRLR PWM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ZXLD1371EST16TC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 518
Factory Stock: 132 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,25300 Kč482,53 Kč
2544,19640 Kč1 104,91 Kč
10039,72820 Kč3 972,82 Kč
25037,59816 Kč9 399,54 Kč
50036,95228 Kč18 476,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,14350 Kč85 358,75 Kč
5 00033,47140 Kč167 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč