


ZXLD1362QET5TA | |
|---|---|
DigiKey Part Number | 31-ZXLD1362QET5TATR-ND - Tape & Reel (TR) 31-ZXLD1362QET5TACT-ND - Cut Tape (CT) 31-ZXLD1362QET5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1362QET5TA |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 6V | Supplier Device Package TSOT-25 |
Voltage - Supply (Max) 60V | Base Product Number |
Voltage - Output 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXLD1362ET5TA | Diodes Incorporated | 10 | ZXLD1362ET5CT-ND | 69,87000 Kč | Parametric Equivalent |
| ZXLD1366ET5TA | Diodes Incorporated | 17 456 | ZXLD1366ET5CT-ND | 71,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 58,04100 Kč | 580,41 Kč |
| 25 | 53,29000 Kč | 1 332,25 Kč |
| 100 | 48,05940 Kč | 4 805,94 Kč |
| 250 | 45,56508 Kč | 11 391,27 Kč |
| 500 | 45,13840 Kč | 22 569,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,29542 Kč | 123 886,26 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |





