Motor Driver Power MOSFET 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXBM5409Q-N-U

DigiKey Part Number
ZXBM5409Q-N-UDI-ND
Manufacturer
Manufacturer Product Number
ZXBM5409Q-N-U
Description
MOTOR DRIVER SERVO CTRL PDIP-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC, DC Servo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
-
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
800mA
Voltage - Supply
8V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 094
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00018,75226 Kč18 752,26 Kč
3 60017,86889 Kč64 328,00 Kč
7 20017,50804 Kč126 057,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč