Unipolar Motor Driver Power MOSFET 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6615PG,8

DigiKey Part Number
TB6615PG8-ND
Manufacturer
Manufacturer Product Number
TB6615PG,8
Description
STEPPING MOTOR DRIVER IC PB-FREE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
-
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
400mA
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
0V ~ 26V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,30300 Kč333,03 Kč
2530,36320 Kč759,08 Kč
10027,12520 Kč2 712,52 Kč
25025,57976 Kč6 394,94 Kč
50024,64788 Kč12 323,94 Kč
1 00023,88124 Kč23 881,24 Kč
2 50023,07176 Kč57 679,40 Kč
5 00022,58394 Kč112 919,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč