Bipolar Motor Driver Bipolar Parallel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L293DN

DigiKey Part Number
5536-L293DN-ND
Manufacturer
Manufacturer Product Number
L293DN
Description
IC MTRDRV BIPLR 4.5-36V DIP-16
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 911
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10036,39580 Kč3 639,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,39580 Kč
Unit Price with VAT:44,03892 Kč