Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX5T853GTA

DigiKey Part Number
ZX5T853GTR-ND - Tape & Reel (TR)
ZX5T853GCT-ND - Cut Tape (CT)
ZX5T853GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX5T853GTA
Description
TRANS NPN 100V 6A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZX5T853GTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
220mV @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT853TADiodes Incorporated50 504FZT853CT-ND1,58000 KčDirect
In-Stock: 1 369
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1022,65700 Kč226,57 Kč
10015,12280 Kč1 512,28 Kč
50011,89452 Kč5 947,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,85555 Kč10 855,55 Kč
2 0009,98151 Kč19 963,02 Kč
3 0009,53624 Kč28 608,72 Kč
5 0009,03590 Kč45 179,50 Kč
7 0008,73964 Kč61 177,48 Kč
10 0008,45178 Kč84 517,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč