
ZVNL120GTA | |
|---|---|
DigiKey Part Number | ZVNL120GTR-ND - Tape & Reel (TR) ZVNL120GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVNL120GTA |
Description | MOSFET N-CH 200V 320MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 320mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 85 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 250mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,61670 Kč | 1 461,67 Kč |
| 500 | 11,47498 Kč | 5 737,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,46414 Kč | 10 464,14 Kč |
| 2 000 | 9,61394 Kč | 19 227,88 Kč |
| 3 000 | 9,18068 Kč | 27 542,04 Kč |
| 5 000 | 8,69389 Kč | 43 469,45 Kč |
| 7 000 | 8,40565 Kč | 58 839,55 Kč |
| 10 000 | 8,12553 Kč | 81 255,30 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |







