N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4106FTA

DigiKey Part Number
ZVN4106FTR-ND - Tape & Reel (TR)
ZVN4106FCT-ND - Cut Tape (CT)
ZVN4106FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN4106FTA
Description
MOSFET N-CH 60V 200MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZVN4106FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSN20BKRNexperia USA Inc.82 7601727-2341-1-ND5,21000 KčSimilar
In-Stock: 11 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1012,36700 Kč123,67 Kč
1008,02940 Kč802,94 Kč
5006,15822 Kč3 079,11 Kč
1 0005,55528 Kč5 555,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,78905 Kč14 367,15 Kč
6 0004,40312 Kč26 418,72 Kč
9 0004,20648 Kč37 858,32 Kč
15 0003,98554 Kč59 783,10 Kč
21 0003,85473 Kč80 949,33 Kč
30 0003,72759 Kč111 827,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč