TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX692BSTZ

DigiKey Part Number
31-ZTX692BSTZCT-ND - Cut Tape (CT)
31-ZTX692BSTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX692BSTZ
Description
TRANS NPN 70V 1A E-LINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 70 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,20000 Kč30,20 Kč
1019,10100 Kč191,01 Kč
10012,68760 Kč1 268,76 Kč
5009,93550 Kč4 967,75 Kč
1 0009,04939 Kč9 049,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,30378 Kč16 607,56 Kč
4 0007,67690 Kč30 707,60 Kč
6 0007,35757 Kč44 145,42 Kč
10 0007,03013 Kč70 301,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,20000 Kč
Unit Price with VAT:36,54200 Kč