US1MDFQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 18,69000 Kč

Similar


Diotec Semiconductor
In Stock: 2 515
Unit Price: 6,72000 Kč
Datasheet
Diode 1000 V 1A Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MDFQ-13

DigiKey Part Number
US1MDFQ-13DITR-ND - Tape & Reel (TR)
US1MDFQ-13DICT-ND - Cut Tape (CT)
US1MDFQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MDFQ-13
Description
DIODE STANDARD 1000V 1A DFLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
D-Flat
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJD1NA50_L2_00001Panjit International Inc.03757-PJD1NA50_L2_00001CT-ND18,69000 KčSimilar
US1M-AQDiotec Semiconductor2 5154878-US1M-AQCT-ND6,72000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,38300 Kč63,83 Kč
1004,04210 Kč404,21 Kč
5003,02330 Kč1 511,65 Kč
1 0002,69425 Kč2 694,25 Kč
2 0002,41687 Kč4 833,74 Kč
5 0002,11618 Kč10 580,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,93018 Kč19 301,80 Kč
20 0001,77368 Kč35 473,60 Kč
30 0001,69395 Kč50 818,50 Kč
50 0001,60436 Kč80 218,00 Kč
70 0001,55133 Kč108 593,10 Kč
100 0001,49978 Kč149 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč