


US1M-AQ | |
|---|---|
DigiKey Part Number | 4878-US1M-AQTR-ND - Tape & Reel (TR) 4878-US1M-AQCT-ND - Cut Tape (CT) 4878-US1M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M-AQ |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M-AQ Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UM7 | Diotec Semiconductor | 5 237 | 4878-UM7CT-ND | 2,10000 Kč | Parametric Equivalent |
| US1M | Diotec Semiconductor | 23 899 | 4878-US1MCT-ND | 6,51000 Kč | Parametric Equivalent |
| US1M | DComponents | 7 190 | 5245-US1MCT-ND | 19,32000 Kč | Parametric Equivalent |
| US1M-AQ | DComponents | 7 200 | 5245-US1M-AQCT-ND | 35,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 500 | 1,90116 Kč | 950,58 Kč |
| 1 000 | 1,68215 Kč | 1 682,15 Kč |
| 2 000 | 1,49726 Kč | 2 994,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,22158 Kč | 9 161,85 Kč |
| 15 000 | 1,10932 Kč | 16 639,80 Kč |
| 22 500 | 1,05210 Kč | 23 672,25 Kč |
| 37 500 | 0,98777 Kč | 37 041,38 Kč |
| 52 500 | 0,94967 Kč | 49 857,68 Kč |
| 75 000 | 0,91264 Kč | 68 448,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


