
ULN2003AS16-13 | |
|---|---|
DigiKey Part Number | ULN2003AS16-13DITR-ND - Tape & Reel (TR) ULN2003AS16-13DICT-ND - Cut Tape (CT) ULN2003AS16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003AS16-13 |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 100 | 7,00330 Kč | 700,33 Kč |
| 500 | 5,34568 Kč | 2 672,84 Kč |
| 1 000 | 4,81116 Kč | 4 811,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,23225 Kč | 10 580,62 Kč |
| 5 000 | 3,87408 Kč | 19 370,40 Kč |
| 7 500 | 3,69159 Kč | 27 686,93 Kč |
| 12 500 | 3,48654 Kč | 43 581,75 Kč |
| 17 500 | 3,36509 Kč | 58 889,07 Kč |
| 25 000 | 3,24708 Kč | 81 177,00 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |








