


UF1007-T | |
|---|---|
DigiKey Part Number | UF1007DITR-ND - Tape & Reel (TR) UF1007DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1007-T |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1007-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,72900 Kč | 37,29 Kč |
| 100 | 3,08910 Kč | 308,91 Kč |
| 500 | 2,74582 Kč | 1 372,91 Kč |
| 1 000 | 2,34629 Kč | 2 346,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47460 Kč | 12 373,00 Kč |
| 10 000 | 2,37462 Kč | 23 746,20 Kč |
| 15 000 | 1,09358 Kč | 16 403,70 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |








