
BYV26E-TR | |
|---|---|
DigiKey Part Number | BYV26ETR-ND - Tape & Reel (TR) BYV26ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26E-TR |
Description | DIODE AVALANCHE 1KV 1A SOD 57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 100 | 23,17760 Kč | 2 317,76 Kč |
| 500 | 18,53620 Kč | 9 268,10 Kč |
| 1 000 | 17,04408 Kč | 17 044,08 Kč |
| 2 000 | 16,72207 Kč | 33 444,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,43256 Kč | 72 162,80 Kč |
| 10 000 | 13,66182 Kč | 136 618,20 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

