
UF1005-T | |
|---|---|
DigiKey Part Number | UF1005DITR-ND - Tape & Reel (TR) UF1005DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1005-T |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1005-T Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4247 | Microchip Technology | 166 | 1N4247-ND | 99,32000 Kč | Similar |
| 1N5618 | Microchip Technology | 911 | 1N5618-ND | 81,47000 Kč | Similar |
| 1N5619 | Microchip Technology | 44 | 1N5619-ND | 104,36000 Kč | Similar |
| BYV26C-TAP | Vishay General Semiconductor - Diodes Division | 44 221 | BYV26C-TAPCT-ND | 51,03000 Kč | Similar |
| BYV26C-TR | Vishay General Semiconductor - Diodes Division | 13 793 | 112-BYV26C-TRCT-ND | 51,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 500 | 3,76326 Kč | 1 881,63 Kč |
| 1 000 | 3,36556 Kč | 3 365,56 Kč |
| 2 000 | 3,03054 Kč | 6 061,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,66759 Kč | 13 337,95 Kč |
| 10 000 | 2,44305 Kč | 24 430,50 Kč |
| 15 000 | 2,32865 Kč | 34 929,75 Kč |
| 25 000 | 2,20009 Kč | 55 002,25 Kč |
| 35 000 | 2,12395 Kč | 74 338,25 Kč |
| 50 000 | 2,04996 Kč | 102 498,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

