Diode 600 V 1A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV26C-TAP

DigiKey Part Number
BYV26C-TAPCT-ND - Cut Tape (CT)
BYV26C-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV26C-TAP
Description
DIODE AVALANCHE 600V 1A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BYV26C-TAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,75700 Kč327,57 Kč
10022,26840 Kč2 226,84 Kč
50017,77984 Kč8 889,92 Kč
1 00016,33686 Kč16 336,86 Kč
2 00015,90284 Kč31 805,68 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00013,81093 Kč69 054,65 Kč
10 00013,00041 Kč130 004,10 Kč
15 00012,99251 Kč194 887,65 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč