
TLV431BH6TA | |
|---|---|
DigiKey Part Number | TLV431BH6TADITR-ND - Tape & Reel (TR) TLV431BH6TADICT-ND - Cut Tape (CT) TLV431BH6TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BH6TA |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,92444 Kč | 1 231,11 Kč |
| 500 | 4,69012 Kč | 2 345,06 Kč |
| 1 000 | 4,49756 Kč | 4 497,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25951 Kč | 12 778,53 Kč |
| 6 000 | 4,14305 Kč | 24 858,30 Kč |
| 9 000 | 4,08472 Kč | 36 762,48 Kč |
| 15 000 | 4,02008 Kč | 60 301,20 Kč |
| 21 000 | 3,98231 Kč | 83 628,51 Kč |
| 30 000 | 3,94597 Kč | 118 379,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






