Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 15 mA SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431AH6TA

DigiKey Part Number
TLV431AH6TADITR-ND - Tape & Reel (TR)
TLV431AH6TADICT-ND - Cut Tape (CT)
TLV431AH6TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AH6TA
Description
IC VREF SHUNT ADJ 1% SC70-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 746
Factory Stock: 69 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,45900 Kč54,59 Kč
254,86320 Kč121,58 Kč
1004,19960 Kč419,96 Kč
2503,88128 Kč970,32 Kč
5003,68976 Kč1 844,88 Kč
1 0003,53228 Kč3 532,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,33756 Kč10 012,68 Kč
6 0003,24230 Kč19 453,80 Kč
9 0003,19459 Kč28 751,31 Kč
15 0003,14175 Kč47 126,25 Kč
21 0003,11084 Kč65 327,64 Kč
30 0003,08113 Kč92 433,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč