
STC3115IJT | |
|---|---|
DigiKey Part Number | 497-13558-2-ND - Tape & Reel (TR) 497-13558-1-ND - Cut Tape (CT) 497-13558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115IJT |
Description | IC BATT GAS GAUGE LI-ION 10CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-CSP (1.4x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115IJT Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 10-CSP (1.4x2.04) |
Function Battery Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 26,17400 Kč | 261,74 Kč |
| 25 | 23,78360 Kč | 594,59 Kč |
| 100 | 21,15580 Kč | 2 115,58 Kč |
| 250 | 19,90364 Kč | 4 975,91 Kč |
| 500 | 19,14868 Kč | 9 574,34 Kč |
| 1 000 | 19,04170 Kč | 19 041,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,41705 Kč | 77 085,25 Kč |
| 10 000 | 15,12328 Kč | 151 232,80 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |



