
TLV272IS-13 | |
|---|---|
DigiKey Part Number | TLV272IS-13DITR-ND - Tape & Reel (TR) TLV272IS-13DICT-ND - Cut Tape (CT) TLV272IS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272IS-13 |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IS-13 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV272DR2G | onsemi | 18 060 | 488-TLV272DR2GCT-ND | 21,63000 Kč | Direct |
| ADA4665-2ARZ-R7 | Analog Devices Inc. | 647 | ADA4665-2ARZ-R7CT-ND | 61,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,21560 Kč | 155,39 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,99584 Kč | 1 248,96 Kč |
| 500 | 4,75898 Kč | 2 379,49 Kč |
| 1 000 | 4,56392 Kč | 4 563,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,35801 Kč | 10 895,02 Kč |
| 5 000 | 4,23391 Kč | 21 169,55 Kč |
| 7 500 | 4,17177 Kč | 31 288,28 Kč |
| 12 500 | 4,10289 Kč | 51 286,13 Kč |
| 17 500 | 4,06263 Kč | 71 096,03 Kč |
| 25 000 | 4,02393 Kč | 100 598,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


