CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV272CS-13

DigiKey Part Number
TLV272CS-13DITR-ND - Tape & Reel (TR)
TLV272CS-13DICT-ND - Cut Tape (CT)
TLV272CS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV272CS-13
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLV272CS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 607
Factory Stock: 95 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
107,05200 Kč70,52 Kč
256,29800 Kč157,45 Kč
1005,46670 Kč546,67 Kč
2505,07136 Kč1 267,84 Kč
5004,83224 Kč2 416,12 Kč
1 0004,63563 Kč4 635,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,42799 Kč11 069,98 Kč
5 0004,30283 Kč21 514,15 Kč
7 5004,24017 Kč31 801,28 Kč
12 5004,17071 Kč52 133,87 Kč
17 5004,13014 Kč72 277,45 Kč
25 0004,09110 Kč102 277,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč