Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMCJ60CA-13 | |
|---|---|
DigiKey Part Number | SMCJ60CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ60CA-13 |
Description | TVS DIODE 60VWM 96.8VC SMC |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ60CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60CA-13-F | Diodes Incorporated | 13 837 | SMCJ60CA-FDICT-ND | 27,32000 Kč | Direct |
| MASMCJ60CAE3 | Microchip Technology | 0 | 1086-6069-ND | 140,67450 Kč | Direct |
| MSMCJ60CAE3 | Microchip Technology | 0 | 1086-8628-ND | 36,29273 Kč | Direct |
| SMCJ60CA | Littelfuse Inc. | 2 084 | SMCJ60CALFCT-ND | 20,23000 Kč | Direct |
| SMCJ60CA | SMC Diode Solutions | 0 | 1655-SMCJ60CATR-ND | 3,20211 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 10,94914 Kč | 328 474,20 Kč |
| Unit Price without VAT: | 10,94914 Kč |
|---|---|
| Unit Price with VAT: | 13,24846 Kč |








