MSMCJ60CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 10,94914 Kč
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MSMCJ60CAE3

DigiKey Part Number
1086-8628-ND
Manufacturer
Manufacturer Product Number
MSMCJ60CAE3
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMCJ60CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
60V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
66.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
96.8V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ60CA-13Diodes Incorporated0SMCJ60CA-13-ND10,94914 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60036,29273 Kč21 775,64 Kč
Unit Price without VAT:36,29273 Kč
Unit Price with VAT:43,91420 Kč