


SMCJ6.5A-13-F | |
|---|---|
DigiKey Part Number | SMCJ6.5A-FDITR-ND - Tape & Reel (TR) SMCJ6.5A-FDICT-ND - Cut Tape (CT) SMCJ6.5A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5A-13-F |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.5A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 133.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 11,60200 Kč | 116,02 Kč |
| 100 | 9,92130 Kč | 992,13 Kč |
| 500 | 9,77802 Kč | 4 889,01 Kč |
| 1 000 | 6,60061 Kč | 6 600,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,86957 Kč | 14 608,71 Kč |
| 6 000 | 4,78569 Kč | 28 714,14 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |











