


SMCJ6.0A-13-F | |
|---|---|
DigiKey Part Number | SMCJ6.0A-FDITR-ND - Tape & Reel (TR) SMCJ6.0A-FDICT-ND - Cut Tape (CT) SMCJ6.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A-13-F |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.0A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 100 | 6,08770 Kč | 608,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,22040 Kč | 15 661,20 Kč |
| 6 000 | 5,11515 Kč | 30 690,90 Kč |
| 9 000 | 5,08715 Kč | 45 784,35 Kč |
| 15 000 | 5,01285 Kč | 75 192,75 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |










