SMCJ54CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 457
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 377
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 714
Unit Price: 22,89000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: 20,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 323
Unit Price: 19,74000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 879
Unit Price: 40,53000 Kč
Datasheet
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ54CA-13

DigiKey Part Number
SMCJ54CADITR-ND - Tape & Reel (TR)
SMCJ54CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ54CA-13
Description
TVS DIODE 54VWM 87.1VC DO214AB
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ54CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00011,02395 Kč330 718,50 Kč
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč