DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ33A-13-F

DigiKey Part Number
SMCJ33A-FDITR-ND - Tape & Reel (TR)
SMCJ33A-FDICT-ND - Cut Tape (CT)
SMCJ33A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33A-13-F
Description
TVS DIODE 33VWM 53.3VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ33A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 019
Factory Stock: 285 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
108,59300 Kč85,93 Kč
1005,55520 Kč555,52 Kč
5005,43036 Kč2 715,18 Kč
1 0005,01425 Kč5 014,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,45248 Kč13 357,44 Kč
6 0004,20281 Kč25 216,86 Kč
9 0004,09619 Kč36 865,71 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč