Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMCJ12CA-13 | |
|---|---|
DigiKey Part Number | SMCJ12CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA-13 |
Description | TVS DIODE 12VWM 19.9VC SMC |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ12CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 75.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12CA-13-F | Diodes Incorporated | 6 541 | SMCJ12CA-FDICT-ND | 27,32000 Kč | Direct |
| MASMCJ12CAE3 | Microchip Technology | 0 | 1086-5953-ND | 140,67450 Kč | Direct |
| MSMCJ12CAE3 | Microchip Technology | 0 | 1086-8512-ND | 36,29273 Kč | Direct |
| SMCJ12CA-E3/57T | Vishay General Semiconductor - Diodes Division | 4 187 | SMCJ12CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ12CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ12CAHE3/57T-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 10,94914 Kč | 328 474,20 Kč |
| Unit Price without VAT: | 10,94914 Kč |
|---|---|
| Unit Price with VAT: | 13,24846 Kč |








