DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ43A-13-F

DigiKey Part Number
SMBJ43A-FDITR-ND - Tape & Reel (TR)
SMBJ43A-FDICT-ND - Cut Tape (CT)
SMBJ43A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43A-13-F
Description
TVS DIODE 43VWM 69.4VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ43A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 612
Factory Stock: 498 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,43700 Kč44,37 Kč
1002,14550 Kč214,55 Kč
5002,12466 Kč1 062,33 Kč
1 0002,08300 Kč2 083,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47893 Kč4 436,79 Kč
6 0001,41644 Kč8 498,64 Kč
9 0001,36696 Kč12 302,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč