64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ40A-13-F

DigiKey Part Number
SMBJ40A-FDITR-ND - Tape & Reel (TR)
SMBJ40A-FDICT-ND - Cut Tape (CT)
SMBJ40A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A-13-F
Description
TVS DIODE 40VWM 64.5VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174 746
Factory Stock: 168 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
107,29900 Kč72,99 Kč
1004,64030 Kč464,03 Kč
5003,48746 Kč1 743,73 Kč
1 0003,11539 Kč3 115,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,64204 Kč7 926,12 Kč
6 0002,40335 Kč14 420,10 Kč
9 0002,28168 Kč20 535,12 Kč
15 0002,14495 Kč32 174,25 Kč
21 0002,06397 Kč43 343,37 Kč
30 0001,98526 Kč59 557,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč