


SMBJ16A-13-F | |
|---|---|
DigiKey Part Number | SMBJ16A-FDITR-ND - Tape & Reel (TR) SMBJ16A-FDICT-ND - Cut Tape (CT) SMBJ16A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A-13-F |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34030 Kč | 434,03 Kč |
| 500 | 3,25470 Kč | 1 627,35 Kč |
| 1 000 | 2,90402 Kč | 2 904,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45747 Kč | 7 372,41 Kč |
| 6 000 | 2,23237 Kč | 13 394,22 Kč |
| 9 000 | 2,11760 Kč | 19 058,40 Kč |
| 15 000 | 1,98861 Kč | 29 829,15 Kč |
| 21 000 | 1,91221 Kč | 40 156,41 Kč |
| 30 000 | 1,83793 Kč | 55 137,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










