


SMAZ30-13-F | |
|---|---|
DigiKey Part Number | SMAZ30-FDITR-ND - Tape & Reel (TR) SMAZ30-FDICT-ND - Cut Tape (CT) SMAZ30-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ30-13-F |
Description | DIODE ZENER 30V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ30-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 100 | 4,95340 Kč | 495,34 Kč |
| 500 | 3,73050 Kč | 1 865,25 Kč |
| 1 000 | 3,33574 Kč | 3 335,74 Kč |
| 2 000 | 3,00324 Kč | 6 006,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,64298 Kč | 13 214,90 Kč |
| 10 000 | 2,42012 Kč | 24 201,20 Kč |
| 15 000 | 2,30657 Kč | 34 598,55 Kč |
| 25 000 | 2,17898 Kč | 54 474,50 Kč |
| 35 000 | 2,10342 Kč | 73 619,70 Kč |
| 50 000 | 2,02997 Kč | 101 498,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




