Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ110AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ110AQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110AQ-13-F |
Description | TVS DIODE 110VWM 177VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51472 Kč | 12 573,60 Kč |
| 10 000 | 2,30493 Kč | 23 049,30 Kč |
| 15 000 | 2,19804 Kč | 32 970,60 Kč |
| 25 000 | 2,07793 Kč | 51 948,25 Kč |
| 35 000 | 2,00679 Kč | 70 237,65 Kč |
| 50 000 | 1,98659 Kč | 99 329,50 Kč |
| Unit Price without VAT: | 2,51472 Kč |
|---|---|
| Unit Price with VAT: | 3,04281 Kč |








