Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ATV04A111J-HF | |
|---|---|
DigiKey Part Number | ATV04A111J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A111J-HF |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A111J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32127 Kč | 11 606,35 Kč |
| 10 000 | 2,12348 Kč | 21 234,80 Kč |
| 15 000 | 2,02268 Kč | 30 340,20 Kč |
| 25 000 | 1,90941 Kč | 47 735,25 Kč |
| 35 000 | 1,84235 Kč | 64 482,25 Kč |
| 50 000 | 1,77715 Kč | 88 857,50 Kč |
| Unit Price without VAT: | 2,32127 Kč |
|---|---|
| Unit Price with VAT: | 2,80874 Kč |









