
P4SMAJ110AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ110AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ110AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ110AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ110AS_R1_00001 |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,03004 Kč | 3 654,07 Kč |
| 3 600 | 1,82819 Kč | 6 581,48 Kč |
| 5 400 | 1,72524 Kč | 9 316,30 Kč |
| 9 000 | 1,60944 Kč | 14 484,96 Kč |
| 12 600 | 1,54084 Kč | 19 414,58 Kč |
| 18 000 | 1,47414 Kč | 26 534,52 Kč |
| 45 000 | 1,32772 Kč | 59 747,40 Kč |
| 90 000 | 1,23726 Kč | 111 353,40 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

