Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ110A-HF | |
|---|---|
DigiKey Part Number | SMAJ110A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110A-HF |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85072 Kč | 9 253,60 Kč |
| 10 000 | 1,68623 Kč | 16 862,30 Kč |
| 15 000 | 1,60241 Kč | 24 036,15 Kč |
| 25 000 | 1,50820 Kč | 37 705,00 Kč |
| 35 000 | 1,45241 Kč | 50 834,35 Kč |
| 50 000 | 1,39817 Kč | 69 908,50 Kč |
| 125 000 | 1,31563 Kč | 164 453,75 Kč |
| Unit Price without VAT: | 1,85072 Kč |
|---|---|
| Unit Price with VAT: | 2,23937 Kč |









