Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDT8A100P5-7 | |
|---|---|
DigiKey Part Number | SDT8A100P5-7DITR-ND - Tape & Reel (TR) SDT8A100P5-7DICT-ND - Cut Tape (CT) SDT8A100P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT8A100P5-7 |
Description | DIODE SCHOTTKY 100V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 100 | 7,61590 Kč | 761,59 Kč |
| 500 | 5,84264 Kč | 2 921,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,83041 Kč | 7 245,61 Kč |
| 3 000 | 4,40857 Kč | 13 225,71 Kč |
| 4 500 | 4,19358 Kč | 18 871,11 Kč |
| 7 500 | 3,95198 Kč | 29 639,85 Kč |
| 10 500 | 3,80889 Kč | 39 993,35 Kč |
| 15 000 | 3,66980 Kč | 55 047,00 Kč |
| 37 500 | 3,61797 Kč | 135 673,88 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |












