
SDT8A100P5-7D | |
|---|---|
DigiKey Part Number | SDT8A100P5-7D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT8A100P5-7D |
Description | DIODE SCHOTTKY 100V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,81848 Kč | 7 227,72 Kč |
| 3 000 | 4,58806 Kč | 13 764,18 Kč |
| 4 500 | 3,66074 Kč | 16 473,33 Kč |
| 7 500 | 3,60902 Kč | 27 067,65 Kč |
| Unit Price without VAT: | 4,81848 Kč |
|---|---|
| Unit Price with VAT: | 5,83036 Kč |


