
SD103ASDM-7-F | |
|---|---|
DigiKey Part Number | SD103ASDM-FDITR-ND - Tape & Reel (TR) SD103ASDM-FDICT-ND - Cut Tape (CT) SD103ASDM-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103ASDM-7-F |
Description | DIODE ARR SCHOTT 40V 350MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 350mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SD103ASDM-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) (per Diode) 350mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,16920 Kč | 616,92 Kč |
| 500 | 4,68340 Kč | 2 341,70 Kč |
| 1 000 | 4,20380 Kč | 4 203,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59402 Kč | 10 782,06 Kč |
| 6 000 | 3,28682 Kč | 19 720,92 Kč |
| 9 000 | 3,13024 Kč | 28 172,16 Kč |
| 15 000 | 2,95431 Kč | 44 314,65 Kč |
| 21 000 | 2,85013 Kč | 59 852,73 Kč |
| 30 000 | 2,74887 Kč | 82 466,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |









