Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SD101CW-13 | |
|---|---|
DigiKey Part Number | SD101-CWDITR-ND - Tape & Reel (TR) SD101-CWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD101CW-13 |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,65207 Kč | 26 520,70 Kč |
| 20 000 | 2,49351 Kč | 49 870,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







