Similar
Similar

STPS140ZY | |
|---|---|
DigiKey Part Number | 497-13845-2-ND - Tape & Reel (TR) 497-13845-1-ND - Cut Tape (CT) 497-13845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140ZY |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS140ZY Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 400 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR140HW | SMC Diode Solutions | 0 | 1655-MBR140HWTR-ND | 1,45813 Kč | Direct |
| NRVB0540T3G | onsemi | 8 263 | NRVB0540T3GOSCT-ND | 7,30000 Kč | Similar |
| SKL14-AQ | Diotec Semiconductor | 967 | 4878-SKL14-AQCT-ND | 7,72000 Kč | Similar |
| SS1040L_R1_00001 | Panjit International Inc. | 54 000 | 3757-SS1040L_R1_00001CT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 100 | 3,45160 Kč | 345,16 Kč |
| 500 | 2,56856 Kč | 1 284,28 Kč |
| 1 000 | 2,28347 Kč | 2 283,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92017 Kč | 5 760,51 Kč |
| 6 000 | 1,73695 Kč | 10 421,70 Kč |
| 9 000 | 1,64351 Kč | 14 791,59 Kč |
| 15 000 | 1,53847 Kč | 23 077,05 Kč |
| 21 000 | 1,47623 Kč | 31 000,83 Kč |
| 30 000 | 1,41574 Kč | 42 472,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









