SD101CW-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 421
Unit Price: 10,29000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 34 636
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 11 089
Unit Price: 8,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 872
Unit Price: 3,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 668
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,06698 Kč

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,06698 Kč
Datasheet
Diode 40 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101CW-13

DigiKey Part Number
SD101-CWDITR-ND - Tape & Reel (TR)
SD101-CWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD101CW-13
Description
DIODE SCHOTTKY 40V 15MA SOD123
Customer Reference
Detailed Description
Diode 40 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD101CW-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,65207 Kč26 520,70 Kč
20 0002,49351 Kč49 870,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč