
SBRFP2M60P1Q-7 | |
|---|---|
DigiKey Part Number | 31-SBRFP2M60P1Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRFP2M60P1Q-7 |
Description | DIODE SBR 60V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27563 Kč | 3 826,89 Kč |
| 6 000 | 1,17880 Kč | 7 072,80 Kč |
| 9 000 | 1,14631 Kč | 10 316,79 Kč |
| 15 000 | 1,03618 Kč | 15 542,70 Kč |
| 21 000 | 1,01040 Kč | 21 218,40 Kč |
| Unit Price without VAT: | 1,27563 Kč |
|---|---|
| Unit Price with VAT: | 1,54351 Kč |





