Parametric Equivalent
Parametric Equivalent

2SAR553PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR553PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR553PHZGT100CT-ND - Cut Tape (CT) 846-2SAR553PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553PHZGT100 |
Description | TRANS PNP 50V 2A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 7,94140 Kč | 794,14 Kč |
| 500 | 6,08858 Kč | 3 044,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,49182 Kč | 5 491,82 Kč |
| 2 000 | 4,98934 Kč | 9 978,68 Kč |
| 3 000 | 4,73309 Kč | 14 199,27 Kč |
| 5 000 | 4,44519 Kč | 22 225,95 Kč |
| 7 000 | 4,27462 Kč | 29 922,34 Kč |
| 10 000 | 4,10885 Kč | 41 088,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


