Diode 60 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8U60P5Q-13

DigiKey Part Number
31-SBR8U60P5Q-13TR-ND - Tape & Reel (TR)
31-SBR8U60P5Q-13CT-ND - Cut Tape (CT)
31-SBR8U60P5Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8U60P5Q-13
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
330 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1020,59900 Kč205,99 Kč
10013,68230 Kč1 368,23 Kč
50010,70940 Kč5 354,70 Kč
1 0009,75252 Kč9 752,52 Kč
2 0008,94746 Kč17 894,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,07646 Kč40 382,30 Kč
10 0007,53828 Kč75 382,80 Kč
15 0007,26426 Kč108 963,90 Kč
25 0007,00021 Kč175 005,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč